
RF coaxial connector with a 50 Ohm impedance and a maximum operating frequency of 12.4 GHz. Features a brass body with nickel plating, a PTFE dielectric, and gold-plated copper center contacts. Designed for through-hole mounting with a vertical orientation and solder termination. Offers 500 mating cycles and is RoHS compliant.
TE Connectivity 6274096-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.785inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 12.4 GHz |
| Orientation | Vertical |
| Outside Diameter | 6.35mm |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tail Length | 5.207mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274096-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.