
Straight, male RF coaxial connector featuring 75 Ohm impedance and a maximum frequency of 4GHz. This press-fit termination component utilizes a copper center contact with gold plating, a nickel-plated body, and a PTFE dielectric. Designed for through-hole, panel, and bulkhead mounting with a front-side nut, it operates within a temperature range of -55°C to 85°C and has a voltage rating of 500V. It offers 500 mating cycles and is RoHS compliant.
TE Connectivity 6274124-1 technical specifications.
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 85 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274124-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
