
RF coaxial connector featuring a straight, male configuration with a 50-ohm impedance and a maximum frequency of 4GHz. This press-fit, through-hole mount component has a zinc body with tin plating and a polyphenylene dielectric. The center contact is silver-plated bronze, offering 500 mating cycles and a voltage rating of 500V. Operating within a temperature range of -55°C to 85°C, this RoHS and ELV compliant connector is designed for vertical PCB mounting.
TE Connectivity 6274315-1 technical specifications.
| Body Material | Zinc |
| Body Plating | Tin |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | Polyphenylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274315-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.