
RF coaxial connector, BNC series, male gender, 75 Ohm impedance, and 2GHz maximum frequency. Features brass body with tin plating and brass contacts with gold plating. Utilizes PTFE dielectric and solder termination for through-hole mounting. Operates within a temperature range of -55°C to 85°C with a 500V voltage rating.
TE Connectivity 6274360-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Length | 14.73mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating | Tin |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BNC |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6274360-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.