
TE Connectivity 6274430-1 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Dielectric Material | Polymethylpentene |
| ELV | Compliant |
| Gender | Male |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.