
TE Connectivity 6274431-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Impedance | 75R |
| Max Frequency | 2GHz |
| Mount | Through Hole, PCB |
| Operating Frequency | 0 to 10 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Plating | Gold |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6274431-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.