
Male, non-insulated quick disconnect terminal featuring a brass body with tin plating. This component has a 4.75mm mating tab width and a 11.6mm tab length, with a 0.187 inch tab width and 0.02 inch tab thickness. Designed for through-hole mounting on PCBs up to 0.062 inches thick, it offers a 7.18mm depth and is supplied in tape and reel packaging. Material is brass with tin plating, and the product is RoHS and ELV compliant.
TE Connectivity 62747-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 7.18mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 11.6mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| Plating Thickness | 3.81um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Length | 0.25inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62747-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
