
Ring tongue terminal for 12-14 AWG wire, featuring a brass body and unplated brass contact. This non-insulated, free-hanging terminal offers a straight orientation and a 24mm length with an 8.69mm depth. Designed for M4 stud size with a 4.17mm stud diameter, it has a 0.025-inch tongue thickness and is supplied on tape and reel packaging. This component is RoHS and ELV compliant.
TE Connectivity 62755-1 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 8.69mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 24mm |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | Flat |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62755-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
