
Female, non-insulated splice terminal for wire gauges 400-1300 AWG. Features brass construction with unplated contacts, a straight orientation, and a crimp termination. This component measures 0.102 inches in length and 3.18mm in width, with a contact size of 0.032 inches. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 62759-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.102inch |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Crimp |
| Width | 3.18mm |
| Wire Gauge (Max) | 1300AWG |
| Wire Gauge (Min) | 400AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62759-1 to view detailed technical specifications.
No datasheet is available for this part.