TE Connectivity 6278016-5 technical specifications.
| Color | Orange |
| Connector Type A | SC |
| Connector Type B | SC |
| Connectors Color | Beige |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNP |
| Length | 16.4foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 0.12inch |
| Wire/Cable Type | Twin Zip, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278016-5 to view detailed technical specifications.
No datasheet is available for this part.