TE Connectivity 6278027-7 technical specifications.
| Color | Orange |
| Connector Type B | MT-RJ |
| Connectors Color | Beige |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 7m |
| Mode | Multimode |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 7100000R |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278027-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.