TE Connectivity 6278028-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 3m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278028-3 to view detailed technical specifications.
No datasheet is available for this part.