TE Connectivity 6278033-9 technical specifications.
| Color | Yellow |
| Connector Type A | SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.51dB |
| Lead Free | Not Applicable |
| Length | 9m |
| Mode | Singlemode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278033-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.