TE Connectivity 6278051-1 technical specifications.
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Snap in, Flanges |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278051-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.