This 2m multimode fiber optic cable features SC duplex connectors on one end and MT-RJ connectors on the other, with a black and beige color scheme. The cable has a twin zip wire design and a 3.6mm diameter. It is compliant with ELV standards and has a return loss of 20dB. The jacket material is LSZH and the cable is RoHS compliant.
TE Connectivity 6278127-2 technical specifications.
| Color | Orange |
| Connector Type A | SC, SC Duplex |
| Connector Type B | MT-RJ |
| Connectors Color | Black, Beige |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278127-2 to view detailed technical specifications.
No datasheet is available for this part.