TE Connectivity 6278207-2 technical specifications.
| Color | Orange |
| Connector Type A | ST-Style, Bayonet, Duplex ST |
| Connector Type B | ST-Style, Bayonet, Duplex ST |
| Connectors Color | Beige |
| ELV | Compliant |
| Insertion Loss | 0.25dB |
| Insertion Loss | 0.5dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 5.9mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 6278207-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.