TE Connectivity 6278309-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 10.2mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278309-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.