
TE Connectivity 6278348-2 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278348-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
