
This modular I/O connector is designed for telecom and datacom applications, with a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It features a duplex mode and is compatible with ELV standards. The connector is made from glass and thermoplastic materials and has a black housing color. It is available in bulk packaging with 100 units per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Glass, Thermoplastic |
| Color | Black, Beige |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Multimode |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 3mm |
| RoHS | Compliant |