TE Connectivity 6278399-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Color | Black |
| ELV | Compliant |
| Exterior Housing Material | Thermoplastic |
| Housing Color | Black |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mode | Singlemode |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278399-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.