TE Connectivity 6278415-2 technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | 125 |
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mode | Multimode |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Duplex |
| Wire/Cable Diameter | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278415-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.