Non-insulated ring tongue terminal for 14-18 AWG wire, featuring a 31.62mm length and 17.45mm width. Constructed from stainless steel with an unplated contact material, this terminal supports insulated wire and has a maximum insulation diameter of 3.68mm. It offers a stud diameter of 13.08mm, compatible with M12 stud sizes, and a crimp termination method. Packaged on tape and reel for 3500 units, this component is RoHS compliant.
TE Connectivity 62786-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Not Applicable |
| Length | 31.62mm |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 13.08mm |
| Stud Size | M12 |
| Termination | Crimp |
| Thickness | 0.025inch |
| Tongue Thickness | 0.76mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.145inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62786-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.