Ring tongue terminal for 14-18 AWG wire, featuring a 31.62mm length and 3.68mm insulation diameter. Constructed from unplated steel with a stainless steel material, this free-hanging terminal offers insulated wire support. It is RoHS compliant and designed for automotive applications, packaged on a tape and reel for efficient handling.
TE Connectivity 62787-1 technical specifications.
| Contact Material | Steel |
| Contact Plating | Unplated |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.68mm |
| Lead Free | Not Applicable |
| Length | 31.62mm |
| Material | Stainless Steel |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 0.328inch |
| Stud Size | M8 |
| Termination | Circular |
| Thickness | 0.025inch |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.145inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62787-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.