
TE Connectivity 6278789-8 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | ST-Style, Bayonet, ST |
| Connector Type B | ST-Style, Bayonet, ST |
| Connectors Color | Black |
| ELV | Compliant |
| Gender | Male to Male |
| Insertion Loss | 0.52dB |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 15m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | OPTIMATE |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278789-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
