TE Connectivity 6278873-4 technical specifications.
| Package/Case | 125 |
| Color | Red |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 4m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 1.8mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278873-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.