TE Connectivity 6278881-5 technical specifications.
| Color | Orange |
| Connector Type A | MT-RJ |
| Connector Type B | ST-Style, Bayonet, MT-RJ |
| Connectors Color | Red |
| ELV | Compliant |
| Jacket Material | OFNR |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278881-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.