
This 2m multimode fiber optic cable features a 3.6mm twin zip wire and a low smoke zero halogen (LSZH) jacket. It has an insertion loss of 0.75dB and is compliant with RoHS regulations. The cable is packaged in bulk and is suitable for simplex connections.
TE Connectivity 6278897-2 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Insertion Loss | 0.5dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 2m |
| Mode | Multimode |
| Mount | Cable |
| Packaging | Bulk |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278897-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
