
This 5m multimode fiber optic cable features MT-RJ and SC duplex connectors, with a blue-colored connector and orange-colored wire and cable. It has an insertion loss of 0.75dB and a return loss of 20dB. The cable is made of LSZH jacket material and is compliant with ELV and RoHS regulations.
TE Connectivity 6278897-5 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MT-RJ, SC Duplex |
| Connector Type B | SC, MT-RJ |
| Connectors Color | Blue |
| ELV | Compliant |
| Insertion Loss | 0.75dB |
| Insertion Loss | 0.51dB |
| Jacket Material | LSZH |
| Lead Free | Not Applicable |
| Length | 5m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Return Loss | 20dB |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6278897-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.