Spade tongue terminal for 12-18 AWG wire, featuring brass construction with tin plating for reliable conductivity. Designed for free-hanging mounting with a snap termination, it accommodates M4 stud sizes up to 4.17mm. This non-insulated terminal offers insulated wire support and is supplied in tape and reel packaging for efficient assembly. Compliant with ELV and RoHS standards.
TE Connectivity 62795-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.81mm |
| Lead Free | Not Applicable |
| Length | 0.82inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.03inch |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62795-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.