TE Connectivity 628-CG2T technical specifications.
| Contact Plating | Tin |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 628-CG2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.