TE Connectivity 62806-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.24mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Thickness | 0.062inch |
| Plating | Tin |
| RoHS Compliant | Yes |
| Size | 0.016inch |
| Termination | Receptacle |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62806-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.