
TE Connectivity 62829-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Material | Brass |
| Orientation | Straight |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62829-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
