TE Connectivity 62833-4 technical specifications.
| ELV | Compliant |
| Material | Bronze |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62833-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.