Crimp-style ring tongue terminal for 18-22AWG wire. Features brass contact material with a tin plating of 6.35µm. Offers insulated wire support and a non-insulated design. Terminal measures 0.702 inches in length with a 0.265-inch stud diameter (M6 stud size) and 0.025-inch tongue thickness. Packaged on tape and reel for efficient application.
TE Connectivity 62835-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 1.14mm |
| Lead Free | Not Applicable |
| Length | 0.702inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 6.35um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Amplivar |
| Stud Diameter | 0.265inch |
| Stud Size | M6 |
| Termination | Crimp |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.