Female quick disconnect terminal for discrete wire, featuring a brass body with tin plating. Designed for 16-20 AWG wire, it accepts a 0.11-inch mating tab width and has a straight orientation. This non-insulated receptacle mounts free-hanging and is supplied on tape and reel for efficient assembly.
TE Connectivity 62850-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.81mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.38inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62850-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.