
Non-insulated, straight receptacle terminal for discrete wire, accommodating 14-18AWG. Features brass body with tin plating for both body and contact. Mating tab width is 0.11 inches, with a length of 12.07mm and a depth of 3.75mm. This RoHS and ELV compliant component is supplied on tape and reel for efficient assembly.
TE Connectivity 62852-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 3.75mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 12.07mm |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62852-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
