
TE Connectivity 62887-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.49inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.28inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.11inch |
| Termination | Tab |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62887-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
