TE Connectivity 62896-1 technical specifications.
| ELV | Compliant |
| Insulated Wire Support | Yes |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 12.52mm |
| Material | Brass |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62896-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.