TE Connectivity 62935-1 technical specifications.
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 7.87mm |
| Material | Brass |
| Package Quantity | 12000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62935-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.