TE Connectivity 62992-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 0.943inch |
| Material | Brass |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Mag-Mate |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62992-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.