This straight, non-insulated receptacle terminal features a brass body with tin plating, designed for 10-8 AWG discrete wire. It accepts a 6.35mm mating tab width and has a wire/cable diameter of 7.11mm. The component offers insulated wire support and is supplied in tape and reel packaging. It is RoHS compliant and lead-free.
TE Connectivity 62998-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 10.67mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.28inch |
| Lead Free | Lead Free |
| Length | 19.69mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Faston |
| Size | 0.032inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 8AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Diameter | 7.11mm |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 62998-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.