TE Connectivity 630050-000 technical specifications.
| Body Material | Polyvinylidene |
| Color | Blue, Clear |
| Length | 10.16mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 630050-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.