
TE Connectivity 63007-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Material | Brass |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | QUADRA-MATE |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63007-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.