
This female brass terminal is a 0.54inch long, lead free, tin plated terminal suitable for use with wire gauges between 14AWG and 18AWG. It is compliant with ELV regulations and is available in quantities of 11000 per reel. The terminal is designed for free hanging orientation and has a right angle orientation. It is not radiation hardened and is packaged in tape and reel format.
TE Connectivity 63010-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4.06mm |
| Lead Free | Lead Free |
| Length | 0.54inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 11000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63010-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
