
TE Connectivity 63018-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 15.88mm |
| Material | Brass |
| Mating Tab Width | 0.02inch |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Faston, Mag-Mate |
| Termination | Poke-In |
| Wire Gauge (Max) | 33AWG |
| Wire Gauge (Min) | 31AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63018-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.