
TE Connectivity 63020-1 technical specifications.
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63020-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
