TE Connectivity 63035-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Depth | 10.41mm |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 23.01mm |
| Material | Bronze |
| Package Quantity | 1400 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.