
Male, non-insulated terminal with a .250 inch (6.35mm) mating tab width and 0.81mm tab thickness. Features brass contact material with tin plating, suitable for chassis or board mounting. Termination is flat, with a stud diameter of 0.177 inch. This component is RoHS compliant and ELV compliant.
TE Connectivity 63038-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 18.16mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Package Quantity | 1400 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 0.177inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63038-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
