
Female FASTON 250 terminal with a 6.35mm tab width and 0.81mm tab thickness. Constructed from unplated brass, this non-insulated, straight-oriented terminal features a male gender and accepts a 0.25-inch mating tab. Designed for chassis or board mounting, it offers a 7.49mm depth and 4.5mm diameter. This component is RoHS compliant and supplied in a bag of 1400.
TE Connectivity 63038-2 technical specifications.
| Body Material | Brass |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Unplated |
| Depth | 7.49mm |
| Diameter | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 18.16mm |
| Material | Brass |
| Mating Tab Width | 0.25inch |
| Mount | Chassis, Board |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Faston |
| Shrouded | No (Without) |
| Stud Diameter | 0.177inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Screw |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63038-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
