Faston series quick disconnect terminal, a non-insulated receptacle designed for 14-18 AWG discrete wire. Features brass body with tin plating, and tin contact plating. Offers insulated wire support with a maximum wire/cable diameter of 0.19 inches. Terminal length is 0.625 inches with a mating tab width of 0.11 inches. Packaged on tape and reel, this component is RoHS compliant.
TE Connectivity 63093-1 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.19inch |
| Lead Free | Not Applicable |
| Length | 0.625inch |
| Material | Brass |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.19inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 63093-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.